




RBS-72BK | |
|---|---|
DigiKey Part Number | RPC1382-ND |
Manufacturer | |
Manufacturer Product Number | RBS-72BK |
Description | BUMPER CYLINDRICAL 1.24" DIA BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 1.240" Dia (31.50mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-72BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 1.240" Dia (31.50mm) | |
Thickness | 0.098" (2.50mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 5 | €1.00000 | €5.00 |
| 10 | €0.93300 | €9.33 |
| 32 | €0.83719 | €26.79 |
| 64 | €0.78813 | €50.44 |
| 128 | €0.74438 | €95.28 |
| 256 | €0.70516 | €180.52 |
| 512 | €0.67012 | €343.10 |
| 1 024 | €0.63874 | €654.07 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.49345 |

