




PSD-6M-01 | |
|---|---|
DigiKey Part Number | RPC4726-ND |
Manufacturer | |
Manufacturer Product Number | PSD-6M-01 |
Description | BRD SPT SNAP LCK RESTING MNT 6MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSD-6M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Resting Mount | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.447" (11.35mm) | |
Support Hole Diameter | 0.122" (3.10mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21200 | €2.12 |
| 25 | €0.19880 | €4.97 |
| 50 | €0.18900 | €9.45 |
| 100 | €0.18000 | €18.00 |
| 250 | €0.16872 | €42.18 |
| 500 | €0.16064 | €80.32 |
| 1 000 | €0.15297 | €152.97 |
| 3 000 | €0.14155 | €424.65 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

