OFSP-15-40 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 0
Unit Price: €0.00000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OFSP-15-40

DigiKey Part Number
OFSP-15-40-ND
Manufacturer
Manufacturer Product Number
OFSP-15-40
Description
FIBER OPTIC SPLICE PROT CLEAR
Customer Reference
Detailed Description
Fiber Optic Splice Heat Shrinkable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Splice
Specifications
1.5mm Inner Dia, 40.0mm Length
Features
Heat Shrinkable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes