




MSPS-5-01 | |
|---|---|
DigiKey Part Number | RPC4402-ND |
Manufacturer | |
Manufacturer Product Number | MSPS-5-01 |
Description | BRD SPT SNAP FIT/LOCK NYLN 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | MSPS-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.595" (15.11mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 5 | €0.19000 | €0.95 |
| 10 | €0.17600 | €1.76 |
| 25 | €0.15920 | €3.98 |
| 50 | €0.14840 | €7.42 |
| 100 | €0.13880 | €13.88 |
| 250 | €0.12760 | €31.90 |
| 500 | €0.12024 | €60.12 |
| 1 000 | €0.11363 | €113.63 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

