


MSNE-6-01 | |
|---|---|
DigiKey Part Number | RPC4374-ND |
Manufacturer | |
Manufacturer Product Number | MSNE-6-01 |
Description | BRD SPT SCRW MNT SNAP LOCK 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Screw Mount / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | MSNE-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Screw Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.591" (15.00mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.169" (4.30mm) Square | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 5 | €0.28200 | €1.41 |
| 10 | €0.26100 | €2.61 |
| 25 | €0.23720 | €5.93 |
| 50 | €0.22160 | €11.08 |
| 100 | €0.20760 | €20.76 |
| 250 | €0.19144 | €47.86 |
| 500 | €0.18070 | €90.35 |
| 1 000 | €0.17114 | €171.14 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |


