
KN4C0375K7---21 | |
|---|---|
DigiKey Part Number | 145-KN4C0375K7---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C0375K7---21 |
Description | PUSH PULL KNOB 0.750 IN DIAMETER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C0375K7---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 1/4"-20 | |
Diameter | 0.750" (19.05mm) | |
Height | 0.500" (12.70mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 5 | €1.20000 | €6.00 |
| 10 | €1.12100 | €11.21 |
| 25 | €1.02920 | €25.73 |
| 50 | €0.96880 | €48.44 |
| 100 | €0.91490 | €91.49 |
| 250 | €0.85228 | €213.07 |
| 500 | €0.81060 | €405.30 |
| 1 000 | €0.77330 | €773.30 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.78210 |

