
| KN5C20005S3--21 | |
|---|---|
| DigiKey Part Number | 145-KN5C20005S3--21-ND | 
| Manufacturer | |
| Manufacturer Product Number | KN5C20005S3--21 | 
| Description | CLAMPING STAR KNOB 1.750 IN DIAM | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KN5C20005S3--21 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Essentra Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Style | Clamping | |
| Type | 5 Arm | |
| Shaft Size | 5/16"-18 | |
| Diameter | 1.750" (44.45mm) | |
| Height | 1.250" (31.75mm) | |
| Indicator | No Indicator | |
| Material | Polypropylene | |
| Color | Black | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €1.88000 | €1.88 | 
| 5 | €1.58600 | €7.93 | 
| 10 | €1.48500 | €14.85 | 
| 25 | €1.36600 | €34.15 | 
| 50 | €1.28780 | €64.39 | 
| 200 | €1.15510 | €231.02 | 
| 400 | €1.09903 | €439.61 | 
| 600 | €1.06898 | €641.39 | 
| 1 000 | €1.03379 | €1,033.79 | 
| Unit Price without VAT: | €1.88000 | 
|---|---|
| Unit Price with VAT: | €2.35940 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland