
KNH6-HEXF4----- | |
|---|---|
DigiKey Part Number | 145-KNH6-HEXF4------ND |
Manufacturer | |
Manufacturer Product Number | KNH6-HEXF4----- |
Description | SELF-ASSEMBLY FLUTED KNOB 1.750 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M10 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH6-HEXF4----- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | M10 | |
Diameter | 1.750" (44.45mm) | |
Height | 0.860" (21.84mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 5 | €1.27200 | €6.36 |
| 10 | €1.18800 | €11.88 |
| 25 | €1.09160 | €27.29 |
| 50 | €1.02740 | €51.37 |
| 100 | €0.97050 | €97.05 |
| 250 | €0.90428 | €226.07 |
| 700 | €0.84061 | €588.43 |
| 1 400 | €0.80327 | €1,124.58 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.89505 |

