

KKC-12-RT | |
|---|---|
DigiKey Part Number | RPC4173-ND |
Manufacturer | |
Manufacturer Product Number | KKC-12-RT |
Description | CBL CLIP J-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, J-Type Gray Adhesive 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | KKC-12-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, J-Type | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.940" (23.88mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.59400 | €5.94 |
| 25 | €0.55640 | €13.91 |
| 50 | €0.53000 | €26.50 |
| 100 | €0.50460 | €50.46 |
| 300 | €0.46697 | €140.09 |
| 500 | €0.45044 | €225.22 |
| 1 000 | €0.42891 | €428.91 |
| 2 500 | €0.40206 | €1,005.15 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.87850 |

