
HST029A | |
|---|---|
DigiKey Part Number | HST029A-ND |
Manufacturer | |
Manufacturer Product Number | HST029A |
Description | HEAT SHRINK TUBING: POLYOLEFIN B |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.362" (59.99mm) 2 to 1 Black 164.0' (50.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 2.362" (59.99mm) | |
Inner Diameter - Recovered | 1.181" (30.00mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |

