HR4T-1/4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 67
Unit Price: €42.33000
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR4T-1/4

DigiKey Part Number
HR4T-1/4-ND
Manufacturer
Manufacturer Product Number
HR4T-1/4
Description
SPIRAL WRAP 1/4" X 50' CLEAR
Customer Reference
Detailed Description
Spiral Wrap 0.250" (6.35mm) X 50.00' (15.24m) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Part Status
Obsolete
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
2.000" (50.80mm)
Diameter - Outside, Non-Expanded
0.250" (6.35mm)
Material
Polytetrafluoroethylene (PTFE)
Color
Clear
Length
50.00' (15.24m)
Wall Thickness
0.030" (0.76mm)
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes