


GRO068121A | |
|---|---|
DigiKey Part Number | GRO068121A-ND |
Manufacturer | |
Manufacturer Product Number | GRO068121A |
Description | GROMMET 0.500" PVC BLACK |
Customer Reference | |
Detailed Description | Circular - 0.688" (17.48mm) Grommet 0.500" (12.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.688" (17.48mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |

