



FTH-8A-RT-M | |
|---|---|
DigiKey Part Number | RPC1520-ND |
Manufacturer | |
Manufacturer Product Number | FTH-8A-RT-M |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #6 (M3.5) or #8 (M4), Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FTH-8A-RT-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #6 (M3.5) or #8 (M4), Adhesive | |
Size / Dimension | 1.50" L x 1.50" W x 0.30" H (38.1mm x 38.1mm x 7.6mm) | |
For Use With/Related Products | WIT-18 through -120 and QTE-18 through -120 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.92600 | €9.26 |
| 25 | €0.86760 | €21.69 |
| 50 | €0.82600 | €41.30 |
| 100 | €0.78650 | €78.65 |
| 250 | €0.73720 | €184.30 |
| 500 | €0.70200 | €351.00 |
| 1 000 | €0.66848 | €668.48 |
| 3 000 | €0.61863 | €1,855.89 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.36795 |


