



FTH-14R-01-C | |
|---|---|
DigiKey Part Number | RPC3076-ND |
Manufacturer | |
Manufacturer Product Number | FTH-14R-01-C |
Description | CABLE TIE HLDR DUAL RIVET MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Rivet or Screw, #10 (M5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Rivet or Screw, #10 (M5) | |
Size / Dimension | 0.88" L x 0.62" W x 0.39" H (22.2mm x 15.7mm x 9.8mm) | |
For Use With/Related Products | WIT-18 through -120 and QTE-18 through -120 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.42740 | €42.74 |
| 200 | €0.40695 | €81.39 |
| 300 | €0.39547 | €118.64 |
| 500 | €0.38146 | €190.73 |
| 700 | €0.37249 | €260.74 |
| 1 000 | €0.36322 | €363.22 |
| 2 500 | €0.34048 | €851.20 |
| 5 000 | €0.32423 | €1,621.15 |
| 10 000 | €0.30876 | €3,087.60 |
| Unit Price without VAT: | €0.42740 |
|---|---|
| Unit Price with VAT: | €0.53639 |


