Foot Cylindrical, Recessed Center 0.827" Dia (21.00mm) Thermoplastic Elastomer Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foot Cylindrical, Recessed Center 0.827" Dia (21.00mm) Thermoplastic Elastomer Black
Supporting your Project: Printed Circuit Board Solutions

FF-009-P4X8B

DigiKey Part Number
RPC3969-ND
Manufacturer
Manufacturer Product Number
FF-009-P4X8B
Description
FOOT CYLINDRICAL 0.827" DIA BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Foot Cylindrical, Recessed Center 0.827" Dia (21.00mm) Thermoplastic Elastomer Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Foot
Shape
Cylindrical, Recessed Center
Color
Black
Size / Dimension
0.827" Dia (21.00mm)
Thickness
0.315" (8.00mm)
Material
Thermoplastic Elastomer
Hardness
-
Form
Individual Pieces
Mounting Type
Push Rivet
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 170
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.02000€1.02
5€0.86200€4.31
10€0.80400€8.04
25€0.73680€18.42
50€0.69200€34.60
100€0.65240€65.24
300€0.59790€179.37
500€0.57566€287.83
1 000€0.54825€548.25
Manufacturers Standard Package
Unit Price without VAT:€1.02000
Unit Price with VAT:€1.28010