


FF-009-P4X6B | |
|---|---|
DigiKey Part Number | FF-009-P4X6B-ND |
Manufacturer | |
Manufacturer Product Number | FF-009-P4X6B |
Description | FOOT CYLINDRICAL 0.827" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.827" Dia (21.00mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | FF-009-P4X6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Thickness | 0.315" (8.00mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push Rivet | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 5 | €0.98000 | €4.90 |
| 10 | €0.91300 | €9.13 |
| 25 | €0.83760 | €20.94 |
| 50 | €0.78740 | €39.37 |
| 100 | €0.74270 | €74.27 |
| 300 | €0.68140 | €204.42 |
| 500 | €0.65634 | €328.17 |
| 1 000 | €0.62548 | €625.48 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.45580 |

