


CT078A | |
|---|---|
DigiKey Part Number | RPC3037-ND |
Manufacturer | |
Manufacturer Product Number | CT078A |
Description | CBL TIE LOCKING NAT 175LB 2.500' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 9.29" (236.00mm) 0.354" (9.00mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 30" | |
Bundle Diameter | 9.29" (236.00mm) | |
Width | 0.354" (9.00mm) | |
Length - Actual | 2.500' (762.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.76710 | €76.71 |
| Unit Price without VAT: | €0.76710 |
|---|---|
| Unit Price with VAT: | €0.96271 |

