


CT028A | |
|---|---|
DigiKey Part Number | RPC3755-ND |
Manufacturer | |
Manufacturer Product Number | CT028A |
Description | CBL TIE LOCKING NAT 50LB 1.270' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.57" (116.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.57" (116.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 1.270' (387.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.06550 | €6.55 |
| 200 | €0.06230 | €12.46 |
| 300 | €0.06057 | €18.17 |
| 500 | €0.05842 | €29.21 |
| 700 | €0.05703 | €39.92 |
| 1 000 | €0.05562 | €55.62 |
| 2 500 | €0.05213 | €130.33 |
| 5 000 | €0.04964 | €248.20 |
| Unit Price without VAT: | €0.06550 |
|---|---|
| Unit Price with VAT: | €0.08220 |

