



CPST-9-01 | |
|---|---|
DigiKey Part Number | RP845-ND |
Manufacturer | |
Manufacturer Product Number | CPST-9-01 |
Description | BRD SPT REST MNT SNAP LOCK 9/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | CPST-9-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.704" (17.87mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 5 | €0.31400 | €1.57 |
| 10 | €0.29100 | €2.91 |
| 25 | €0.26440 | €6.61 |
| 50 | €0.24720 | €12.36 |
| 100 | €0.23180 | €23.18 |
| 250 | €0.21392 | €53.48 |
| 500 | €0.20208 | €101.04 |
| 1 000 | €0.19150 | €191.50 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.47690 |

