


CBS-3-19 | |
|---|---|
DigiKey Part Number | RPC3578-ND |
Manufacturer | |
Manufacturer Product Number | CBS-3-19 |
Description | BRD SPT SNAP FIT/LOCK NYLN 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-3-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.787" (20.00mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 5 | €0.26200 | €1.31 |
| 10 | €0.24200 | €2.42 |
| 25 | €0.21960 | €5.49 |
| 50 | €0.20500 | €10.25 |
| 100 | €0.19210 | €19.21 |
| 250 | €0.17704 | €44.26 |
| 500 | €0.16706 | €83.53 |
| 1 000 | €0.15815 | €158.15 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |

