Board Support Snap Fit / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 0.188" (4.78mm) 3/16"
SCBS-8-01
SCBS-8-01
Supporting your Project: Printed Circuit Board Solutions

CBS-3-01

DigiKey Part Number
RPC1725-ND
Manufacturer
Manufacturer Product Number
CBS-3-01
Description
BRD SPT SNAP FIT/LOCK NYLN 3/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
CBS-3-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.787" (20.00mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.25000€0.25
5€0.20400€1.02
10€0.18900€1.89
25€0.17200€4.30
50€0.16040€8.02
100€0.15000€15.00
250€0.13804€34.51
500€0.13008€65.04
1 000€0.12300€123.00
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.31375