


BCS030C | |
|---|---|
DigiKey Part Number | RPC5615-ND |
Manufacturer | |
Manufacturer Product Number | BCS030C |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.750" Dia (19.05mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BCS030C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Natural | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 5 | €0.25600 | €1.28 |
| 10 | €0.23700 | €2.37 |
| 25 | €0.21520 | €5.38 |
| 50 | €0.20120 | €10.06 |
| 100 | €0.18840 | €18.84 |
| 250 | €0.17368 | €43.42 |
| 500 | €0.16388 | €81.94 |
| 1 000 | €0.15513 | €155.13 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

