27SR236240 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 3 337
Unit Price: €0.55000
Datasheet
Image for 27SR236240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27SR236240

DigiKey Part Number
27SR236240-ND
Manufacturer
Manufacturer Product Number
27SR236240
Description
SNAP RIVET 0.236" NYLON BLACK
Customer Reference
Detailed Description
0.236" (5.99mm) Snap Rivet 0.098" ~ 0.157" (2.49mm ~ 3.99mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Snap Rivet
Rivet Diameter
0.236" (5.99mm)
Rivet Length
0.240" (6.10mm)
Head Diameter
0.475" (12.07mm)
Head Height
0.098" (2.49mm)
Hole Diameter
0.244" (6.20mm)
Grip Range
0.098" ~ 0.157" (2.49mm ~ 3.99mm)
Features
Requires Installation Tool
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes