
27SC2520K037 | |
|---|---|
DigiKey Part Number | RPC9887-ND |
Manufacturer | |
Manufacturer Product Number | 27SC2520K037 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27SC2520K037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.375" (9.53mm) 3/8" | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.093" (2.36mm) | |
Hole Diameter | 0.203" (5.16mm) 14/69" | |
Grip Range | - | |
Features | - | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 5 | €0.12600 | €0.63 |
| 10 | €0.11700 | €1.17 |
| 25 | €0.10520 | €2.63 |
| 50 | €0.09820 | €4.91 |
| 100 | €0.09150 | €9.15 |
| 250 | €0.08384 | €20.96 |
| 500 | €0.07884 | €39.42 |
| 1 000 | €0.07436 | €74.36 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

