Variable Size Bushing, Strain Relief Variable Size Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23MP08P20

DigiKey Part Number
145-23MP08P20-ND
Manufacturer
Manufacturer Product Number
23MP08P20
Description
BUSHING W/STR RELIEF PA BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Variable Size Bushing, Strain Relief Variable Size Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Strain Relief
For Use With/Related Products
S, ST
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Variable Size
Diameter - Inside
Variable Size
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 011
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.29300€2.93
25€0.27400€6.85
50€0.26100€13.05
100€0.24840€24.84
250€0.23280€58.20
500€0.22170€110.85
1 000€0.21110€211.10
2 500€0.19787€494.67
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.42670