
50M040070D025 | |
|---|---|
DigiKey Part Number | 145-50M040070D025-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070D025 |
Description | BOLT CHEESE HEAD SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070D025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.276" (7.00mm) | |
Head Height | 0.102" (2.60mm) | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | 1.087" (27.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 5 | €0.10600 | €0.53 |
| 10 | €0.09800 | €0.98 |
| 25 | €0.08800 | €2.20 |
| 50 | €0.08180 | €4.09 |
| 100 | €0.07630 | €7.63 |
| 250 | €0.06992 | €17.48 |
| 500 | €0.06568 | €32.84 |
| 1 000 | €0.06187 | €61.87 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

