
16SRRW050100504 | |
|---|---|
DigiKey Part Number | RPC10294-ND |
Manufacturer | |
Manufacturer Product Number | 16SRRW050100504 |
Description | WASHER SEALING 1/2" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2" Sealing Washer 0.197" (5.00mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | 1/2" | |
Diameter - Inside | 0.504" (12.80mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.197" (5.00mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.19481 | €194.81 |
| Unit Price without VAT: | €0.19481 |
|---|---|
| Unit Price with VAT: | €0.24449 |

