Hole Plug PVC Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug PVC Black
Supporting your Project: Printed Circuit Board Solutions

10912B

DigiKey Part Number
RPC5572-ND
Manufacturer
Manufacturer Product Number
10912B
Description
HOLE PLUG .438" PVC BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hole Plug PVC Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Body Plug
Color
Black
Material
PVC
Panel Thickness
0.063" (1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 341
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.17800€1.78
25€0.16720€4.18
50€0.15920€7.96
100€0.15160€15.16
250€0.14212€35.53
500€0.13530€67.65
1 000€0.12884€128.84
2 500€0.12077€301.93
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.26355