

092520200TEG | |
|---|---|
DigiKey Part Number | RPC7397-ND |
Manufacturer | |
Manufacturer Product Number | 092520200TEG |
Description | KNOB SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520200TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.480" (12.19mm) | |
Head Height | 0.326" (8.28mm) | |
Length - Below Head | 2.000" (50.80mm) 2" | |
Length - Overall | 2.305" (58.55mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 5 | €0.17400 | €0.87 |
| 10 | €0.16200 | €1.62 |
| 25 | €0.14720 | €3.68 |
| 50 | €0.13700 | €6.85 |
| 100 | €0.12820 | €12.82 |
| 250 | €0.11776 | €29.44 |
| 500 | €0.11092 | €55.46 |
| 1 000 | €0.10478 | €104.78 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

