
090632068TEG | |
|---|---|
DigiKey Part Number | 090632068TEG-ND |
Manufacturer | |
Manufacturer Product Number | 090632068TEG |
Description | THUMB SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Slotted Drive Nylon |
EDA/CAD Models | 090632068TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.336" (8.53mm) | |
Head Height | 0.243" (6.17mm) | |
Length - Below Head | 0.688" (17.46mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.09445 | €94.45 |
| Unit Price without VAT: | €0.09445 |
|---|---|
| Unit Price with VAT: | €0.11853 |

