
0837516TNA | |
|---|---|
DigiKey Part Number | RPC8746-ND |
Manufacturer | |
Manufacturer Product Number | 0837516TNA |
Description | THUMB NUT 11/16" NYLON 3/8"-16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Thumb Nut 0.687" (17.45mm) 11/16" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0837516TNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | 3/8"-16 | |
Width | 0.687" (17.45mm) 11/16" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 5 | €0.30200 | €1.51 |
| 10 | €0.28000 | €2.80 |
| 25 | €0.25480 | €6.37 |
| 50 | €0.23800 | €11.90 |
| 100 | €0.22320 | €22.32 |
| 250 | €0.20584 | €51.46 |
| 500 | €0.19442 | €97.21 |
| 1 000 | €0.18419 | €184.19 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |




