
05M100150CN | |
|---|---|
DigiKey Part Number | RPC8679-ND |
Manufacturer | |
Manufacturer Product Number | 05M100150CN |
Description | NUT HEX NYLON M10X1.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Hex Nut 0.669" (17.00mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M10x1.5 | |
Thickness | 0.709" (18.00mm) | |
Width | 0.669" (17.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 5 | €0.42800 | €2.14 |
| 10 | €0.39800 | €3.98 |
| 25 | €0.36360 | €9.09 |
| 50 | €0.34020 | €17.01 |
| 100 | €0.31950 | €31.95 |
| 250 | €0.29548 | €73.87 |
| 500 | €0.27960 | €139.80 |
| 1 000 | €0.26536 | €265.36 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.65260 |

