Nut 1.063" (27.00mm) Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Nut 1.063" (27.00mm) Nylon
Supporting your Project: Printed Circuit Board Solutions

0475016HJN

DigiKey Part Number
RPC7373-ND
Manufacturer
Manufacturer Product Number
0475016HJN
Description
JAM NUTS, NATURAL, NYLON 6/6, 3/
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Nut 1.063" (27.00mm) Nylon
Datasheet
 Datasheet
EDA/CAD Models
0475016HJN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thickness
0.333" (8.46mm)
Width
1.063" (27.00mm)
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 258
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.14000€1.14
5€0.95400€4.77
10€0.89000€8.90
25€0.81600€20.40
50€0.76740€38.37
100€0.72380€72.38
250€0.67308€168.27
500€0.63940€319.70
1 000€0.60927€609.27
Manufacturers Standard Package
Unit Price without VAT:€1.14000
Unit Price with VAT:€1.43070