
0462518HN | |
|---|---|
DigiKey Part Number | RPC8614-ND |
Manufacturer | |
Manufacturer Product Number | 0462518HN |
Description | NUT HEX NYLON 5/8"-18 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5/8"-18 Hex Nut 0.925" (23.50mm) Nylon |
EDA/CAD Models | 0462518HN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 5/8"-18 | |
Width | 0.925" (23.50mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 5 | €0.94800 | €4.74 |
| 10 | €0.88600 | €8.86 |
| 25 | €0.81160 | €20.29 |
| 50 | €0.76320 | €38.16 |
| 100 | €0.71970 | €71.97 |
| 250 | €0.66932 | €167.33 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.41815 |

