5/8"-18 Nut 1.000" (25.40mm) 1" Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/8"-18 Nut 1.000" (25.40mm) 1" Nylon
Supporting your Project: Printed Circuit Board Solutions

0462518HJN

DigiKey Part Number
RPC7371-ND
Manufacturer
Manufacturer Product Number
0462518HJN
Description
NUT 25.40MM 1" NYLON 5/8"-18
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5/8"-18 Nut 1.000" (25.40mm) 1" Nylon
Datasheet
 Datasheet
EDA/CAD Models
0462518HJN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread Size
5/8"-18
Thickness
0.286" (7.26mm)
Width
1.000" (25.40mm) 1"
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 560
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.40000€0.40
5€0.33000€1.65
10€0.30600€3.06
25€0.27880€6.97
50€0.26060€13.03
100€0.24430€24.43
250€0.22560€56.40
500€0.21316€106.58
1 000€0.20203€202.03
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.50200