
0450014SJN | |
|---|---|
DigiKey Part Number | RPC8606-ND |
Manufacturer | |
Manufacturer Product Number | 0450014SJN |
Description | JAM NUT 31.75MM NYLON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jam Nut 1.250" (31.75mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0450014SJN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Jam | |
Width | 1.250" (31.75mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.94474 | €472.37 |
| Unit Price without VAT: | €0.94474 |
|---|---|
| Unit Price with VAT: | €1.18565 |

