
0350013075FXM225 | |
|---|---|
DigiKey Part Number | 0350013075FXM225-ND |
Manufacturer | |
Manufacturer Product Number | 0350013075FXM225 |
Description | BOLT HEX HEAD HEX SOCKET 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0350013075FXM225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/2"-13 | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.260" (32.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.43350 | €716.75 |
| Unit Price without VAT: | €1.43350 |
|---|---|
| Unit Price with VAT: | €1.79904 |

