
0337516450B | |
|---|---|
DigiKey Part Number | 145-0337516450B-ND |
Manufacturer | |
Manufacturer Product Number | 0337516450B |
Description | UNSLOTTED HEX BOLT, 3/8-16 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | 0.562" (14.28mm) 9/16" | |
Head Height | - | |
Length - Below Head | 4.500" (114.30mm) | |
Length - Overall | 4.768" (121.11mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.25000 | €3.25 |
| 5 | €2.77000 | €13.85 |
| 10 | €2.59800 | €25.98 |
| 25 | €2.39960 | €59.99 |
| 50 | €2.26860 | €113.43 |
| 100 | €2.15120 | €215.12 |
| Unit Price without VAT: | €3.25000 |
|---|---|
| Unit Price with VAT: | €4.07875 |

