
0337516200FT | |
---|---|
DigiKey Part Number | RPC8501-ND |
Manufacturer | |
Manufacturer Product Number | 0337516200FT |
Description | BOLT HEX HEAD HEX SOCKET 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0337516200FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.68000 | €0.68 |
5 | €0.56200 | €2.81 |
10 | €0.52400 | €5.24 |
25 | €0.47880 | €11.97 |
50 | €0.44880 | €22.44 |
100 | €0.42210 | €42.21 |
250 | €0.39112 | €97.78 |
500 | €0.37058 | €185.29 |
1 000 | €0.35220 | €352.20 |
Unit Price without VAT: | €0.68000 |
---|---|
Unit Price with VAT: | €0.85340 |