5/16"-24 Hex Head Bolt Hex Socket Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0331224150FT

DigiKey Part Number
RPC8480-ND
Manufacturer
Manufacturer Product Number
0331224150FT
Description
BOLT HEX HEX SOCKET 5/16"-24
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/16"-24 Hex Head Bolt Hex Socket Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
0331224150FT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
5/16"-24
Head Diameter
-
Head Height
-
Length - Below Head
1.500" (38.10mm)
Length - Overall
-
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.80000€0.80
5€0.66800€3.34
10€0.62100€6.21
25€0.56840€14.21
50€0.53320€26.66
100€0.50190€50.19
250€0.46560€116.40
500€0.44154€220.77
1 000€0.41998€419.98
Manufacturers Standard Package
Unit Price without VAT:€0.80000
Unit Price with VAT:€1.00400