
010440WF175 | |
---|---|
DigiKey Part Number | RPC7738-ND |
Manufacturer | |
Manufacturer Product Number | 010440WF175 |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Nylon |
EDA/CAD Models | 010440WF175 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Length - Overall | 1.945" (49.40mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
5 | €0.07000 | €0.35 |
10 | €0.06500 | €0.65 |
25 | €0.05880 | €1.47 |
50 | €0.05420 | €2.71 |
100 | €0.05050 | €5.05 |
250 | €0.04612 | €11.53 |
500 | €0.04322 | €21.61 |
1 000 | €0.04063 | €40.63 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |