Parametric Equivalent



005378800014 | |
|---|---|
DigiKey Part Number | 005378800014-ND |
Manufacturer | |
Manufacturer Product Number | 005378800014 |
Description | ROUND SPACER #4 POLYSTYRENE 40MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Polystyrene 1.575" (40.00mm) Natural |
EDA/CAD Models | 005378800014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.134" (3.40mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.17956 | €44.89 |
| Unit Price without VAT: | €0.17956 |
|---|---|
| Unit Price with VAT: | €0.22535 |


