Side Hinge Brass Chrome
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side Hinge Brass Chrome
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

19331

DigiKey Part Number
RPC2485-ND
Manufacturer
Manufacturer Product Number
19331
Description
SIDE HINGE BRASS CHROME
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Side Hinge Brass Chrome
Datasheet
 Datasheet
EDA/CAD Models
19331 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Side Hinge
Rotation Angle
180°
Material
Brass
Plating
Chrome
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€11.56000€11.56
5€9.88000€49.40
10€9.23400€92.34
25€8.44560€211.14
50€7.89400€394.70
100€7.37830€737.83
250€7.11068€1,777.67
Manufacturers Standard Package
Unit Price without VAT:€11.56000
Unit Price with VAT:€14.50780