MFR Recommended

PSB50E-1200-42 | |
|---|---|
DigiKey Part Number | 1800-PSB50E-1200-42-ND |
Manufacturer | |
Manufacturer Product Number | PSB50E-1200-42 |
Description | LED DRIVER CC AC/DC 1200MA |
Customer Reference | |
Detailed Description | 1.2A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 220VAC | |
Voltage - Input (Max) | 240VAC | |
Voltage - Output | 28 ~ 42V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 50 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | -10°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) | |
Approval Agency | CB, CE, ENEC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |


