
TG2016SMN 52.0000M-ECGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2016SMN52.0000M-ECGNNM3TR-ND - Tape & Reel (TR) 114-TG2016SMN52.0000M-ECGNNM3CT-ND - Cut Tape (CT) 114-TG2016SMN52.0000M-ECGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 52.0000M-ECGNNM3 |
Description | XTAL OSC TCXO 52.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 52 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 52.0000M-ECGNNM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.85000 | €3.85 |
| 10 | €3.34200 | €33.42 |
| 25 | €3.16080 | €79.02 |
| 50 | €3.03000 | €151.50 |
| 100 | €2.90480 | €290.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.74724 | €686.81 |
| 500 | €2.63390 | €1,316.95 |
| 750 | €2.56981 | €1,927.36 |
| 1 250 | €2.49136 | €3,114.20 |
| 1 750 | €2.44103 | €4,271.80 |
| 2 500 | €2.38883 | €5,972.07 |
| Unit Price without VAT: | €3.85000 |
|---|---|
| Unit Price with VAT: | €4.83175 |

