5032-EAN,VAN-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032VAN 80.000000M-KEGA3

DigiKey Part Number
114-SG5032VAN80.000000M-KEGA3TR-ND - Tape & Reel (TR)
114-SG5032VAN80.000000M-KEGA3CT-ND - Cut Tape (CT)
114-SG5032VAN80.000000M-KEGA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG5032VAN 80.000000M-KEGA3
Description
XTAL OSC XO 80.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
80 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
80 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.83000€2.83
10€2.45800€24.58
25€2.32480€58.12
50€2.22880€111.44
100€2.13660€213.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€2.02072€505.18
500€1.93726€968.63
750€1.89009€1,417.57
1 250€1.83234€2,290.43
1 750€1.79529€3,141.76
2 500€1.75685€4,392.12
3 000€1.73753€5,212.59
Manufacturers Standard Package
Unit Price without VAT:€2.83000
Unit Price with VAT:€3.55165