Parametric Equivalent
Parametric Equivalent

SG-8101CE 1.0000M-TJHPBB | |
|---|---|
DigiKey Part Number | 114-SG-8101CE1.0000M-TJHPBB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CE 1.0000M-TJHPBB |
Description | XTAL OSC XO 1.0000MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Current - Supply (Max) 8.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 3.5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8101CE 1.0000M-TJHPB0 | EPSON | 0 | 114-SG-8101CE1.0000M-TJHPB0TR-ND | €0.91844 | Parametric Equivalent |
| SG-8101CE 1.0000M-TJHPB3 | EPSON | 0 | 114-SG-8101CE1.0000M-TJHPB3TR-ND | €1.95548 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €2.15680 | €107.84 |
| Unit Price without VAT: | €2.15680 |
|---|---|
| Unit Price with VAT: | €2.70678 |


