Parametric Equivalent
Parametric Equivalent

SG-8018CG 26.0000M-TJHSA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CG26.0000M-TJHSA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8018CG 26.0000M-TJHSA3 |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 6.8mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 1.1µA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8101CG 26.0000M-TJHSA0 | EPSON | 0 | 114-SG-8101CG26.0000M-TJHSA0TR-ND | €1.72215 | Parametric Equivalent |
| SG-8101CG 26.0000M-TJHSA3 | EPSON | 0 | 114-SG-8101CG26.0000M-TJHSA3TR-ND | €4.29932 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.26700 | €316.75 |
| Unit Price without VAT: | €1.26700 |
|---|---|
| Unit Price with VAT: | €1.59009 |


