
SG-210STF 48.0000MS0 | |
|---|---|
DigiKey Part Number | 114-SG-210STF48.0000MS0TR-ND - Tape & Reel (TR) 114-SG-210STF48.0000MS0CT-ND - Cut Tape (CT) 114-SG-210STF48.0000MS0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 48.0000MS0 |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-210STF 48.0000MS3 | EPSON | 76 | SER3806CT-ND | €2.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.92900 | €9.29 |
| 25 | €0.87800 | €21.95 |
| 50 | €0.84180 | €42.09 |
| 100 | €0.80690 | €80.69 |
| 250 | €0.76308 | €190.77 |
| 500 | €0.73152 | €365.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.58556 | €585.56 |
| 2 000 | €0.56136 | €1,122.72 |
| 3 000 | €0.54767 | €1,643.01 |
| 5 000 | €0.53092 | €2,654.60 |
| 7 000 | €0.52017 | €3,641.19 |
| 10 000 | €0.50901 | €5,090.10 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.34285 |

