
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Controller | |
Embedded | - | |
Utilized IC / Part | S1D13742 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $424.20000 | $424.20 |
Unit Price without VAT: | $424.20000 |
---|---|
Unit Price with VAT: | $532.37100 |